There are no models available for this part yet.
Overview of ERZV07D270 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ERZV07D270 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ERZ-V07D270
|
Avnet Americas | Var 17VAC/22VDC 500A 27V Radial Bulk - Bulk (Alt: ERZ-V07D270) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0815 / $0.0923 | Buy Now | |
DISTI #
70348257
|
RS | ZNR Series Metal Oxide Varistor 3.4nF 2.5A, Clamping 53V, Varistor 27V | Panasonic Electronic Components ERZV07D270 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1740 | RFQ | |
DISTI #
ERZV07D270
|
Avnet Abacus | Var 17VAC/22VDC 500A 27V Radial Bulk (Alt: ERZV07D270) RoHS: Compliant Min Qty: 10000 Package Multiple: 100 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for ERZV07D270 by Panasonic Electronic Components
Part Data Attributes for ERZV07D270 by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
Panasonic
|
Circuit RMS Voltage-Max
|
17 V
|
Energy Absorbing Capacity-Max
|
1.6 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
11.5 mm
|
Package Length
|
8.5 mm
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Package Width
|
4.7 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.02 W
|
Reference Standard
|
CQC
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
22 V
|
Alternate Parts for ERZV07D270
This table gives cross-reference parts and alternative options found for ERZV07D270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZV07D270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZV07V270 | Varistor, 22V, 1.6J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV07D270 vs ERZV07V270 |
CV517K07A | RESISTOR, VOLTAGE DEPENDENT, 22V, 1.6J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZV07D270 vs CV517K07A |
ERZVA7D270 | Varistor, 22V, 1.6J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV07D270 vs ERZVA7D270 |
0070.1721.B1 | RESISTOR, VOLTAGE DEPENDENT, 22V, 1.6J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | ERZV07D270 vs 0070.1721.B1 |
70.1721.B1 | RESISTOR, VOLTAGE DEPENDENT, 22V, 1.6J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Schurter Electronic Components | ERZV07D270 vs 70.1721.B1 |
ERZVH7D270 | Varistor, 22V, 1.6J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV07D270 vs ERZVH7D270 |
D7344ZOV170RA01 | Varistor, 22V, 1.6J, Through Hole Mount | Maida Development Company | ERZV07D270 vs D7344ZOV170RA01 |
D7323ZOV170RA01 | Varistor, 22V, 1.6J, Through Hole Mount | Maida Development Company | ERZV07D270 vs D7323ZOV170RA01 |
CV517K07R | RESISTOR, VOLTAGE DEPENDENT, 22V, 1.6J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZV07D270 vs CV517K07R |
D7310ZOV170RA01 | Varistor, 22V, 1.6J, Through Hole Mount | Maida Development Company | ERZV07D270 vs D7310ZOV170RA01 |