Part Details for ERZV07V101CS by Panasonic Electronic Components
Overview of ERZV07V101CS by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZV07V101CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-V07V101CS
|
Avnet Americas | Var 60VAC/85VDC 1750A 100V Radial Bulk - Bulk (Alt: ERZ-V07V101CS) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0815 / $0.0923 | Buy Now |
DISTI #
ERZ-V07V101CS
|
Avnet Americas | Var 60VAC/85VDC 1750A 100V Radial Bulk - Bulk (Alt: ERZ-V07V101CS) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0815 / $0.0923 | Buy Now |
DISTI #
3344444
|
Farnell | VARISTOR, ZNR, 165V, DISC 7MM RoHS: Compliant Min Qty: 10000 Lead time: 14 Weeks, 0 Days Container: Each | 0 |
|
$0.0943 | Buy Now |
Part Details for ERZV07V101CS
ERZV07V101CS CAD Models
ERZV07V101CS Part Data Attributes:
|
ERZV07V101CS
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZV07V101CS
Panasonic Electronic Components
Varistor, 85V, 8.5J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Circuit RMS Voltage-Max | 60 V | |
Energy Absorbing Capacity-Max | 8.5 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.25 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 85 V |
Alternate Parts for ERZV07V101CS
This table gives cross-reference parts and alternative options found for ERZV07V101CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZV07V101CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZVA7D101 | Varistor, 85V, 8.5J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV07V101CS vs ERZVA7D101 |
ERZVE7D101 | Varistor, 85V, 8.5J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV07V101CS vs ERZVE7D101 |
ERZV07V101 | Varistor, 85V, 8.5J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV07V101CS vs ERZV07V101 |
ERZV07D101CS | Varistor, 85V, 8.5J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV07V101CS vs ERZV07D101CS |
ERZVA7V101 | Varistor, 85V, 8.5J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV07V101CS vs ERZVA7V101 |
ERZVD7V101 | Varistor, 85V, 8.5J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV07V101CS vs ERZVD7V101 |