Part Details for ERZV09D201CS by Panasonic Electronic Components
Overview of ERZV09D201CS by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZV09D201CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-V09D201CS
|
Avnet Americas | Var 130VAC/170VDC 3500A 200V Radial Bulk - Bulk (Alt: ERZ-V09D201CS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1413 / $0.1600 | Buy Now |
Part Details for ERZV09D201CS
ERZV09D201CS CAD Models
ERZV09D201CS Part Data Attributes
|
ERZV09D201CS
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZV09D201CS
Panasonic Electronic Components
Varistor, 170V, 35J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 35 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.4 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 170 V |
Alternate Parts for ERZV09D201CS
This table gives cross-reference parts and alternative options found for ERZV09D201CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZV09D201CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VE13P00131JDA | RESISTOR, VOLTAGE DEPENDENT, 170V, 35J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZV09D201CS vs VE13P00131JDA |
SVC201D-14BFF8 | Varistor, 170V, 35J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ERZV09D201CS vs SVC201D-14BFF8 |
VE13P00131JHB | RESISTOR, VOLTAGE DEPENDENT, 170V, 35J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZV09D201CS vs VE13P00131JHB |
SVC201D-14ABS5 | Varistor, 170V, 35J, Through Hole Mount | Samwha Electronics | ERZV09D201CS vs SVC201D-14ABS5 |
VF10P12050JEA | RESISTOR, VOLTAGE DEPENDENT, 170V, 35J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZV09D201CS vs VF10P12050JEA |
SVC201D-14BFK8 | Varistor, 170V, 35J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ERZV09D201CS vs SVC201D-14BFK8 |
VF10P12050JEN | RESISTOR, VOLTAGE DEPENDENT, 170V, 35J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZV09D201CS vs VF10P12050JEN |
SVC201D-14BBS1 | Varistor, 170V, 35J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ERZV09D201CS vs SVC201D-14BBS1 |
ERZVE9D201 | Varistor, 170V, 35J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV09D201CS vs ERZVE9D201 |
VE13P00131JD6 | RESISTOR, VOLTAGE DEPENDENT, 170V, 35J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZV09D201CS vs VE13P00131JD6 |