Part Details for ERZV09D220 by Panasonic Electronic Components
Overview of ERZV09D220 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZV09D220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-V09D220
|
Avnet Americas | Var 14VAC/18VDC 1000A 22V Radial Bulk - Bulk (Alt: ERZ-V09D220) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1413 / $0.1600 | Buy Now |
Part Details for ERZV09D220
ERZV09D220 CAD Models
ERZV09D220 Part Data Attributes
|
ERZV09D220
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZV09D220
Panasonic Electronic Components
Varistor, 18V, 3.2J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 3.2 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14 mm | |
Package Length | 11.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Reference Standard | CQC | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 18 V |
Alternate Parts for ERZV09D220
This table gives cross-reference parts and alternative options found for ERZV09D220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZV09D220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZVA9D220 | Varistor, 18V, 3.2J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV09D220 vs ERZVA9D220 |
ERZVE9V220 | Varistor, 18V, 3.2J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV09D220 vs ERZVE9V220 |
ERZVEAV220 | Varistor, 18V, 3.2J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV09D220 vs ERZVEAV220 |
ERZVHAD220 | Varistor, 18V, 3.2J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV09D220 vs ERZVHAD220 |
D61ZOV140RA02 | Varistor, 18V, 3.2J, Through Hole Mount | Maida Development Company | ERZV09D220 vs D61ZOV140RA02 |
D61D3ZOV140RA02 | Varistor, 18V, 3.2J, Through Hole Mount | Maida Development Company | ERZV09D220 vs D61D3ZOV140RA02 |
ERZV10D220CS | Varistor, 18V, 3.2J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV09D220 vs ERZV10D220CS |
ERZVEAD220 | Varistor, 18V, 3.2J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV09D220 vs ERZVEAD220 |
ERZVDAD220 | Varistor, 18V, 3.2J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV09D220 vs ERZVDAD220 |
ERZVD9D220 | Varistor, 18V, 3.2J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV09D220 vs ERZVD9D220 |