There are no models available for this part yet.
Overview of ERZV09D391 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ERZV09D391 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ERZ-V09D391
|
Avnet Americas | Var 250VAC/320VDC 3500A 390V Radial Bulk - Bulk (Alt: ERZ-V09D391) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1413 / $0.1600 | Buy Now | |
DISTI #
ERZV09D391
|
Avnet Abacus | Var 250VAC/320VDC 3500A 390V Radial Bulk (Alt: ERZV09D391) RoHS: Compliant Min Qty: 5000 Package Multiple: 100 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for ERZV09D391 by Panasonic Electronic Components
Part Data Attributes for ERZV09D391 by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
RADIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Factory Lead Time
|
18 Weeks
|
Circuit RMS Voltage-Max
|
250 V
|
Energy Absorbing Capacity-Max
|
70 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
14 mm
|
Package Length
|
11.5 mm
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Package Width
|
5.1 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.4 W
|
Reference Standard
|
CQC, CSA, UL, VDE
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
320 V
|
Alternate Parts for ERZV09D391
This table gives cross-reference parts and alternative options found for ERZV09D391. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZV09D391, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SVC391D-14ABS5 | Varistor, 320V, 70J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ERZV09D391 vs SVC391D-14ABS5 |
ERZVE9D391 | Varistor, 320V, 70J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV09D391 vs ERZVE9D391 |
SVC391D-14ABK7 | Varistor, 320V, 70J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ERZV09D391 vs SVC391D-14ABK7 |
SVC391D-14AFK8 | Varistor, 320V, 70J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ERZV09D391 vs SVC391D-14AFK8 |
VF10P10391JDB | RESISTOR, VOLTAGE DEPENDENT, 320V, 70J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZV09D391 vs VF10P10391JDB |
SVC391D-14ABW1 | Varistor, 320V, 70J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ERZV09D391 vs SVC391D-14ABW1 |
VF10P10391KDC | RESISTOR, VOLTAGE DEPENDENT, 320V, 70J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZV09D391 vs VF10P10391KDC |
VF10P10391J | RESISTOR, VOLTAGE DEPENDENT, 320V, 70J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZV09D391 vs VF10P10391J |
SVC391D-14AFK7 | Varistor, 320V, 70J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ERZV09D391 vs SVC391D-14AFK7 |
VE13P00251JDA | RESISTOR, VOLTAGE DEPENDENT, 320V, 70J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZV09D391 vs VE13P00251JDA |
Related Parts for ERZV09D391
-
ERZV09D391CSNon-linear Resistors
-
ES2660-9ERB1Power Supply Modules
-
ESD8018MUTAGTransient Suppressors
-
651125-WB-ENRocker Switches
-
635Fixed Resistors
-
ER303_R2_10001Rectifier Diodes
-
EP53A8LQISwitching Regulator or Controllers
-
EP4SE530H35C3NField Programmable Gate Arrays
-
EL5293CSZAudio/Video Amplifiers