Part Details for ERZV10D151CS by Panasonic Electronic Components
Overview of ERZV10D151CS by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZV10D151CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-V10D151CS
|
Avnet Americas | Var 95VAC/125VDC 3500A 150V Radial Bulk - Bulk (Alt: ERZ-V10D151CS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1224 / $0.1386 | Buy Now |
Part Details for ERZV10D151CS
ERZV10D151CS CAD Models
ERZV10D151CS Part Data Attributes
|
ERZV10D151CS
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZV10D151CS
Panasonic Electronic Components
Varistor, 125V, 25J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Circuit RMS Voltage-Max | 95 V | |
Energy Absorbing Capacity-Max | 25 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.4 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 125 V |
Alternate Parts for ERZV10D151CS
This table gives cross-reference parts and alternative options found for ERZV10D151CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZV10D151CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SVC151D-14ABS7 | Varistor, 125V, 25J, Through Hole Mount | Samwha Electronics | ERZV10D151CS vs SVC151D-14ABS7 |
ERZV10V151 | Varistor, 125V, 25J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV10D151CS vs ERZV10V151 |
VE17M00950KES | RESISTOR, VOLTAGE DEPENDENT, 125V, 25J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZV10D151CS vs VE17M00950KES |
ERZVGAD151 | Varistor, 125V, 25J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV10D151CS vs ERZVGAD151 |
ERZVD9D151 | Varistor, 125V, 25J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV10D151CS vs ERZVD9D151 |
ERZVDAD151 | Varistor, 125V, 25J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV10D151CS vs ERZVDAD151 |
SVC151D-14BFK9 | Varistor, 125V, 25J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ERZV10D151CS vs SVC151D-14BFK9 |
A79316-000 | RESISTOR, VOLTAGE DEPENDENT, 125V, 25J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZV10D151CS vs A79316-000 |
Z10D151 | RESISTOR, VOLTAGE DEPENDENT, 125V, 25J, THROUGH HOLE MOUNT | SEMITEC Corporation | ERZV10D151CS vs Z10D151 |
VF14M10151JET | RESISTOR, VOLTAGE DEPENDENT, 125V, 25J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZV10D151CS vs VF14M10151JET |