Part Details for ERZV10D751CS by Panasonic Electronic Components
Overview of ERZV10D751CS by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZV10D751CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-V10D751CS
|
Avnet Americas | Var 460VAC/615VDC 3500A 750V Radial Bulk - Bulk (Alt: ERZ-V10D751CS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1645 / $0.1862 | Buy Now |
Part Details for ERZV10D751CS
ERZV10D751CS CAD Models
ERZV10D751CS Part Data Attributes
|
ERZV10D751CS
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZV10D751CS
Panasonic Electronic Components
Varistor, 615V, 100J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Circuit RMS Voltage-Max | 460 V | |
Energy Absorbing Capacity-Max | 100 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.4 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 615 V |
Alternate Parts for ERZV10D751CS
This table gives cross-reference parts and alternative options found for ERZV10D751CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZV10D751CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VF14M10751JEN | RESISTOR, VOLTAGE DEPENDENT, 615V, 100J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZV10D751CS vs VF14M10751JEN |
VE17M00461KED | RESISTOR, VOLTAGE DEPENDENT, 615V, 100J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZV10D751CS vs VE17M00461KED |
VE17M00461KEH | RESISTOR, VOLTAGE DEPENDENT, 615V, 100J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZV10D751CS vs VE17M00461KEH |
SVC751D-14ABW1 | Varistor, 615V, 100J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ERZV10D751CS vs SVC751D-14ABW1 |
VF14M10751JET | RESISTOR, VOLTAGE DEPENDENT, 615V, 100J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZV10D751CS vs VF14M10751JET |
VE17M00461J | RESISTOR, VOLTAGE DEPENDENT, 615V, 100J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZV10D751CS vs VE17M00461J |
VE17M00461JET | RESISTOR, VOLTAGE DEPENDENT, 615V, 100J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZV10D751CS vs VE17M00461JET |
B72214S0461K101 | Varistor, 615V, 100J, Through Hole Mount, RADIAL LEADED | TDK Corporation | ERZV10D751CS vs B72214S0461K101 |
VE17M00461JED | RESISTOR, VOLTAGE DEPENDENT, 615V, 100J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZV10D751CS vs VE17M00461JED |
SVC751D-14ABL5 | Varistor, 615V, 100J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ERZV10D751CS vs SVC751D-14ABL5 |