There are no models available for this part yet.
Overview of ERZV14D151 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ERZV14D151 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ERZ-V14D151
|
Avnet Americas | Var 95VAC/125VDC 6000A 150V Radial Bulk - Bulk (Alt: ERZ-V14D151) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1441 / $0.1632 | Buy Now | |
Future Electronics | Varistors 150V 4500A ZNR SUR ABSORBER 14MM RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 21 Weeks Container: Bulk | 0Bulk |
|
$0.1980 / $0.2400 | Buy Now | ||
DISTI #
ERZV14D151
|
Avnet Abacus | Var 95VAC/125VDC 6000A 150V Radial Bulk (Alt: ERZV14D151) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for ERZV14D151 by Panasonic Electronic Components
Part Data Attributes for ERZV14D151 by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
Panasonic
|
Circuit RMS Voltage-Max
|
95 V
|
Energy Absorbing Capacity-Max
|
53 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
18.5 mm
|
Package Length
|
15.5 mm
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Package Width
|
5.2 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.6 W
|
Reference Standard
|
CQC; UL; VDE
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
125 V
|
Alternate Parts for ERZV14D151
This table gives cross-reference parts and alternative options found for ERZV14D151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZV14D151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZVEED151 | Varistor, 125V, 53J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14D151 vs ERZVEED151 |
ERZVAED151 | Varistor, 125V, 53J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14D151 vs ERZVAED151 |
ERZV14D151CS | Varistor, 125V, 53J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14D151 vs ERZV14D151CS |
ERZVDEV151 | Varistor, 125V, 53J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14D151 vs ERZVDEV151 |
ERZV14V151 | Varistor, 125V, 53J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14D151 vs ERZV14V151 |
E48141-000 | RESISTOR, VOLTAGE DEPENDENT, 125V, 53J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZV14D151 vs E48141-000 |
D57902-000 | RESISTOR, VOLTAGE DEPENDENT, 125V, 53J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZV14D151 vs D57902-000 |
ERZVEEV151 | Varistor, 125V, 53J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14D151 vs ERZVEEV151 |
ERZVAEV151 | Varistor, 125V, 53J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14D151 vs ERZVAEV151 |
D87720-000 | RESISTOR, VOLTAGE DEPENDENT, 125V, 53J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZV14D151 vs D87720-000 |