Part Details for ERZV14D180CS by Panasonic Electronic Components
Overview of ERZV14D180CS by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZV14D180CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-V14D180CS
|
Avnet Americas | Var 11VAC/14VDC 2000A 18V Radial Bulk - Bulk (Alt: ERZ-V14D180CS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1441 / $0.1632 | Buy Now |
Part Details for ERZV14D180CS
ERZV14D180CS CAD Models
ERZV14D180CS Part Data Attributes
|
ERZV14D180CS
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZV14D180CS
Panasonic Electronic Components
Varistor, 14V, 5.2J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Circuit RMS Voltage-Max | 11 V | |
Energy Absorbing Capacity-Max | 5.2 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 14 V |
Alternate Parts for ERZV14D180CS
This table gives cross-reference parts and alternative options found for ERZV14D180CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZV14D180CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D99339-000 | RESISTOR, VOLTAGE DEPENDENT, 14V, 5.2J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZV14D180CS vs D99339-000 |
D6993ZOV110RA04 | Varistor, 14V, 5.2J, Through Hole Mount | Maida Development Company | ERZV14D180CS vs D6993ZOV110RA04 |
F55374-000 | RESISTOR, VOLTAGE DEPENDENT, 14V, 5.2J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZV14D180CS vs F55374-000 |
ERZV14V180 | Varistor, 14V, 5.2J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14D180CS vs ERZV14V180 |
ERZVEEV180 | Varistor, 14V, 5.2J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14D180CS vs ERZVEEV180 |
D69D7ZOV110RA04 | Varistor, 14V, 5.2J, Through Hole Mount | Maida Development Company | ERZV14D180CS vs D69D7ZOV110RA04 |
D69D3ZOV110RA04 | Varistor, 14V, 5.2J, Through Hole Mount | Maida Development Company | ERZV14D180CS vs D69D3ZOV110RA04 |
70.1161.A2 | RESISTOR, VOLTAGE DEPENDENT, 14V, 5.2J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Schurter Electronic Components | ERZV14D180CS vs 70.1161.A2 |
F44106-000 | RESISTOR, VOLTAGE DEPENDENT, 14V, 5.2J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZV14D180CS vs F44106-000 |
D6944ZOV110RA04 | Varistor, 14V, 5.2J, Through Hole Mount | Maida Development Company | ERZV14D180CS vs D6944ZOV110RA04 |