ERZV14V101CS
Panasonic Electronic Components
Description: Varistor, 85V, 35J, Through Hole Mount, RADIAL LEADED

Overview of ERZV14V101CS by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ERZV14V101CS by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ERZ-V14V101CS
Avnet Americas Var 60VAC/85VDC 6000A 100V Radial Bulk - Bulk (Alt: ERZ-V14V101CS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.1632
  • 2,000 $0.1599
  • 4,000 $0.1576
  • 6,000 $0.1531
  • 8,000 $0.1498
  • 10,000 $0.1469
  • 100,000 $0.1441
$0.1441 / $0.1632 Buy Now

CAD Models for ERZV14V101CS by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ERZV14V101CS by Panasonic Electronic Components

ERZV14V101CS
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Factory Lead Time
18 Weeks
Circuit RMS Voltage-Max
60 V
Energy Absorbing Capacity-Max
35 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
DISK PACKAGE
Rated Power Dissipation (P)
0.6 W
Resistor Type
VARISTOR
Surface Mount
NO
Terminal Finish
TIN
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
85 V
Want to compare parts?
  1. ERZV14V101CS
    Panasonic Electronic Components
    Varistor, 85V, 35J, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for ERZV14V101CS

This table gives cross-reference parts and alternative options found for ERZV14V101CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZV14V101CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERZVGED101 Varistor, 85V, 35J, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components ERZV14V101CS vs ERZVGED101

Related Parts for ERZV14V101CS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERZV14V101CS by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERZV14V101CS by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERZV14V101CS would you like to use for your alert(s)?
  • Please alert me when ERZV14V101CS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERZV14V101CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERZV14V101CS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERZV14V101CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERZV14V101CS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERZV14V101CS by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: