Part Details for ERZVA7V511 by Panasonic Electronic Components
Overview of ERZVA7V511 by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZVA7V511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-VA7V511
|
Avnet Americas | Var 320VAC/410VDC 1750A 510V Radial T/R - Tape and Reel (Alt: ERZ-VA7V511) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0951 / $0.1077 | Buy Now |
|
Quest Components | 800 |
|
$0.2376 / $0.7920 | Buy Now |
Part Details for ERZVA7V511
ERZVA7V511 CAD Models
ERZVA7V511 Part Data Attributes:
|
ERZVA7V511
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZVA7V511
Panasonic Electronic Components
Varistor, 410V, 45J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Circuit RMS Voltage-Max | 320 V | |
Energy Absorbing Capacity-Max | 45 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 410 V |
Alternate Parts for ERZVA7V511
This table gives cross-reference parts and alternative options found for ERZVA7V511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZVA7V511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZV07V511 | Varistor, 410V, 45J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVA7V511 vs ERZV07V511 |
ERZVD7V511 | Varistor, 410V, 45J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVA7V511 vs ERZVD7V511 |
AVR-S10D511K | RESISTOR, VOLTAGE DEPENDENT, 410V, 45J, THROUGH HOLE MOUNT | TDK Corporation | ERZVA7V511 vs AVR-S10D511K |
ERZVD7D511 | Varistor, 410V, 45J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVA7V511 vs ERZVD7D511 |
0510NS07DAOK | RESISTOR, VOLTAGE DEPENDENT, 410V, 45J, THROUGH HOLE MOUNT | Stetron International Inc | ERZVA7V511 vs 0510NS07DAOK |
0510NS07DTOK | RESISTOR, VOLTAGE DEPENDENT, 410V, 45J, THROUGH HOLE MOUNT | Stetron International Inc | ERZVA7V511 vs 0510NS07DTOK |
0510NS07DAIK | RESISTOR, VOLTAGE DEPENDENT, 410V, 45J, THROUGH HOLE MOUNT | Stetron International Inc | ERZVA7V511 vs 0510NS07DAIK |
ERZV07V511CS | Varistor, 410V, 45J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVA7V511 vs ERZV07V511CS |
ERZVH7V511 | Varistor, 410V, 45J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVA7V511 vs ERZVH7V511 |
ERZVE7V511 | Varistor, 410V, 45J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVA7V511 vs ERZVE7V511 |