Part Details for ERZVA9D271 by Panasonic Electronic Components
Overview of ERZVA9D271 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZVA9D271
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-VA9D271
|
Avnet Americas | Var 175VAC/225VDC 3500A 270V Radial T/R - Tape and Reel (Alt: ERZ-VA9D271) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1550 / $0.1755 | Buy Now |
Part Details for ERZVA9D271
ERZVA9D271 CAD Models
ERZVA9D271 Part Data Attributes
|
ERZVA9D271
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZVA9D271
Panasonic Electronic Components
Varistor, 225V, 49J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 49 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 225 V |
Alternate Parts for ERZVA9D271
This table gives cross-reference parts and alternative options found for ERZVA9D271. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZVA9D271, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0270NS10DS | RESISTOR, VOLTAGE DEPENDENT, 225V, 49J, THROUGH HOLE MOUNT | Stetron International Inc | ERZVA9D271 vs 0270NS10DS |
ERZV10D271CS | Varistor, 225V, 49J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVA9D271 vs ERZV10D271CS |
ERZV10V271CS | Varistor, 225V, 49J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVA9D271 vs ERZV10V271CS |
ERZV09D271CS | Varistor, 225V, 49J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVA9D271 vs ERZV09D271CS |
ERZVHAV271 | Varistor, 225V, 49J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVA9D271 vs ERZVHAV271 |
0270NS10DIK | RESISTOR, VOLTAGE DEPENDENT, 225V, 49J, THROUGH HOLE MOUNT | Stetron International Inc | ERZVA9D271 vs 0270NS10DIK |
ERZVH9V271 | Varistor, 225V, 49J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVA9D271 vs ERZVH9V271 |
ROV10H271K | RESISTOR, VOLTAGE DEPENDENT, 225V, 49J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZVA9D271 vs ROV10H271K |
ERZVE9V271 | Varistor, 225V, 49J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVA9D271 vs ERZVE9V271 |
0270NS10DTOK | RESISTOR, VOLTAGE DEPENDENT, 225V, 49J, THROUGH HOLE MOUNT | Stetron International Inc | ERZVA9D271 vs 0270NS10DTOK |