Part Details for ERZVAED112 by Panasonic Electronic Components
Overview of ERZVAED112 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERZVAED112
ERZVAED112 CAD Models
ERZVAED112 Part Data Attributes:
|
ERZVAED112
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZVAED112
Panasonic Electronic Components
Varistor, 895V, 310J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 680 V | |
Energy Absorbing Capacity-Max | 310 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 895 V |
Alternate Parts for ERZVAED112
This table gives cross-reference parts and alternative options found for ERZVAED112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZVAED112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CV1680K14A | RESISTOR, VOLTAGE DEPENDENT, 895V, 310J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZVAED112 vs CV1680K14A |
CV1680S14R | RESISTOR, VOLTAGE DEPENDENT, 895V, 310J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZVAED112 vs CV1680S14R |
ERZVEEV112 | Varistor, 895V, 310J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVAED112 vs ERZVEEV112 |
ERZVHEV112 | Varistor, 895V, 310J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVAED112 vs ERZVHEV112 |
CV5680S14R | RESISTOR, VOLTAGE DEPENDENT, 895V, 310J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZVAED112 vs CV5680S14R |
ROV14H112K | RESISTOR, VOLTAGE DEPENDENT, 895V, 310J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZVAED112 vs ROV14H112K |
SR112K14ES | Varistor, 895V, 310J, Through Hole Mount, RADIAL LEADED | Walsin Technology Corporation | ERZVAED112 vs SR112K14ES |
ERZV14V112C1 | Varistor, 895V, 310J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVAED112 vs ERZV14V112C1 |
CV5680S14A | RESISTOR, VOLTAGE DEPENDENT, 895V, 310J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZVAED112 vs CV5680S14A |
CV5680K14B | RESISTOR, VOLTAGE DEPENDENT, 895V, 310J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZVAED112 vs CV5680K14B |