Part Details for ERZVE7D390 by Panasonic Electronic Components
Overview of ERZVE7D390 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERZVE7D390
ERZVE7D390 CAD Models
ERZVE7D390 Part Data Attributes:
|
ERZVE7D390
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZVE7D390
Panasonic Electronic Components
Varistor, 31V, 2.4J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 25 V | |
Energy Absorbing Capacity-Max | 2.4 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.02 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 31 V |
Alternate Parts for ERZVE7D390
This table gives cross-reference parts and alternative options found for ERZVE7D390. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZVE7D390, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZVH7D390 | Varistor, 31V, 2.4J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVE7D390 vs ERZVH7D390 |
A40903-000 | RESISTOR, VOLTAGE DEPENDENT, 31V, 2.4J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZVE7D390 vs A40903-000 |
ROV07-390K | RESISTOR, VOLTAGE DEPENDENT, 31V, 2.4J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZVE7D390 vs ROV07-390K |
CV125K07A | RESISTOR, VOLTAGE DEPENDENT, 31V, 2.4J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZVE7D390 vs CV125K07A |
0070.2521.T2 | RESISTOR, VOLTAGE DEPENDENT, 31V, 2.4J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | ERZVE7D390 vs 0070.2521.T2 |
CV25K07A | RESISTOR, VOLTAGE DEPENDENT, 31V, 2.4J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZVE7D390 vs CV25K07A |
CV125K07B | RESISTOR, VOLTAGE DEPENDENT, 31V, 2.4J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZVE7D390 vs CV125K07B |
D7344ZOV250RA02 | Varistor, 31V, 2.4J, Through Hole Mount | Maida Development Company | ERZVE7D390 vs D7344ZOV250RA02 |
ERZV07D390CS | Varistor, 31V, 2.4J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVE7D390 vs ERZV07D390CS |
ERZVA7V390 | Varistor, 31V, 2.4J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVE7D390 vs ERZVA7V390 |