There are no models available for this part yet.
Overview of ERZVEEV102 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ERZVEEV102 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ERZ-VEEV102
|
Avnet Americas | Var 625VAC/825VDC 5000A 1000V Radial T/R - Tape and Reel (Alt: ERZ-VEEV102) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4337 / $0.4910 | Buy Now |
CAD Models for ERZVEEV102 by Panasonic Electronic Components
Part Data Attributes for ERZVEEV102 by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Factory Lead Time
|
18 Weeks
|
Circuit RMS Voltage-Max
|
625 V
|
Energy Absorbing Capacity-Max
|
280 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
DISK PACKAGE
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.6 W
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
825 V
|
Alternate Parts for ERZVEEV102
This table gives cross-reference parts and alternative options found for ERZVEEV102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZVEEV102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZVHED102 | Varistor, 825V, 280J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVEEV102 vs ERZVHED102 |
ERZVGED102 | Varistor, 825V, 280J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVEEV102 vs ERZVGED102 |
CV5625S14A | RESISTOR, VOLTAGE DEPENDENT, 825V, 280J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZVEEV102 vs CV5625S14A |
CV1625K14R | RESISTOR, VOLTAGE DEPENDENT, 825V, 280J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZVEEV102 vs CV1625K14R |
CV1625K14B | RESISTOR, VOLTAGE DEPENDENT, 825V, 280J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZVEEV102 vs CV1625K14B |
ERZVDEV102 | Varistor, 825V, 280J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVEEV102 vs ERZVDEV102 |
ERZVEED102 | Varistor, 825V, 280J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVEEV102 vs ERZVEED102 |
ERZVHEV102 | Varistor, 825V, 280J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVEEV102 vs ERZVHEV102 |
ERZV14D102C1 | Varistor, 825V, 280J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVEEV102 vs ERZV14D102C1 |
CV1625S14R | RESISTOR, VOLTAGE DEPENDENT, 825V, 280J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZVEEV102 vs CV1625S14R |