Part Details for ERZVEEV220 by Panasonic Electronic Components
Overview of ERZVEEV220 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZVEEV220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-VEEV220
|
Avnet Americas | Var 14VAC/18VDC 2000A 22V Radial T/R - Tape and Reel (Alt: ERZ-VEEV220) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1821 / $0.2062 | Buy Now |
Part Details for ERZVEEV220
ERZVEEV220 CAD Models
ERZVEEV220 Part Data Attributes
|
ERZVEEV220
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZVEEV220
Panasonic Electronic Components
Varistor, 18V, 6.3J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 6.3 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 18 V |
Alternate Parts for ERZVEEV220
This table gives cross-reference parts and alternative options found for ERZVEEV220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZVEEV220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D6910ZOV140RA04 | Varistor, 18V, 6.3J, Through Hole Mount | Maida Development Company | ERZVEEV220 vs D6910ZOV140RA04 |
ERZVDED220 | Varistor, 18V, 6.3J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVEEV220 vs ERZVDED220 |
ERZVHEV220 | Varistor, 18V, 6.3J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVEEV220 vs ERZVHEV220 |
D6944ZOV140RA04 | Varistor, 18V, 6.3J, Through Hole Mount | Maida Development Company | ERZVEEV220 vs D6944ZOV140RA04 |
ERZV14D220CS | Varistor, 18V, 6.3J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVEEV220 vs ERZV14D220CS |
ROV14H220L | RESISTOR, VOLTAGE DEPENDENT, 18V, 6.3J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZVEEV220 vs ROV14H220L |
ERZVHED220 | Varistor, 18V, 6.3J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVEEV220 vs ERZVHED220 |
D6920ZOV140RA04 | Varistor, 18V, 6.3J, Through Hole Mount | Maida Development Company | ERZVEEV220 vs D6920ZOV140RA04 |
ERZVGED220 | Varistor, 18V, 6.3J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVEEV220 vs ERZVGED220 |
D6911ZOV140RA04 | Varistor, 18V, 6.3J, Through Hole Mount | Maida Development Company | ERZVEEV220 vs D6911ZOV140RA04 |