-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 85V, 4J, Surface Mount, CHIP, 3124, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W1607
|
Newark | Varistor, Smd, 100V, Voltage Rating Vac:60V, Voltage Rating V Dc:85V, Product Range:Znr Vf Series, Clamping Voltage Vc Max:165V, Varistor Case Style:Smd, Varistor Type:Zinc Oxide Non-Linear Resistor (Znr), Peak Surge Current @ Rohs Compliant: Yes |Panasonic ERZVF2M101 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 195 |
|
$0.6360 / $1.4500 | Buy Now |
DISTI #
ERZ-VF2M101
|
Avnet Americas | Var 60VAC/85VDC 600A 100V SMD Embossed T/R - Tape and Reel (Alt: ERZ-VF2M101) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 2000 |
|
$0.5833 / $0.6604 | Buy Now |
DISTI #
70348300
|
RS | ZNR Series Surge Absorber 10A, Clamping 165V, Varistor 100V | Panasonic Electronic Components ERZVF2M101 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1500 / $1.4500 | RFQ |
DISTI #
ERZ-VF2M101
|
Avnet Americas | Var 60VAC/85VDC 600A 100V SMD Embossed T/R - Tape and Reel (Alt: ERZ-VF2M101) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 2000 |
|
$0.5833 / $0.6604 | Buy Now |
DISTI #
ERZVF2M101
|
Avnet Abacus | Var 60VAC/85VDC 600A 100V SMD Embossed T/R (Alt: ERZVF2M101) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | ��ZNR�� Transient/Surge Absorbers, SMD Type Low clamping voltage | 26000 |
|
RFQ | |
DISTI #
1845507RL
|
element14 Asia-Pacific | VARISTOR, SMD, 100V RoHS: Compliant Min Qty: 50 Container: Reel | 195 |
|
$0.6161 / $1.2870 | Buy Now |
DISTI #
1845507
|
element14 Asia-Pacific | VARISTOR, SMD, 100V RoHS: Compliant Min Qty: 5 Container: Cut Tape | 195 |
|
$0.6161 / $1.5680 | Buy Now |
DISTI #
1845507
|
Farnell | VARISTOR, SMD, 100V RoHS: Compliant Min Qty: 5 Lead time: 22 Weeks, 0 Days Container: Cut Tape | 195 |
|
$0.6302 / $1.1776 | Buy Now |
DISTI #
1845507RL
|
Farnell | VARISTOR, SMD, 100V RoHS: Compliant Min Qty: 50 Lead time: 22 Weeks, 0 Days Container: Reel | 195 |
|
$0.6302 / $0.8807 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERZVF2M101
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZVF2M101
Panasonic Electronic Components
Varistor, 85V, 4J, Surface Mount, CHIP, 3124, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Circuit RMS Voltage-Max | 60 V | |
Energy Absorbing Capacity-Max | 4 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | CQC | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 85 V |
This table gives cross-reference parts and alternative options found for ERZVF2M101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZVF2M101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZVF2T101 | RESISTOR, VOLTAGE DEPENDENT, 85V, 2J, SURFACE MOUNT, CHIP | Panasonic Electronic Components | ERZVF2M101 vs ERZVF2T101 |
ERZVF1T101 | RESISTOR, VOLTAGE DEPENDENT, 85V, 2J, SURFACE MOUNT, CHIP | Panasonic Electronic Components | ERZVF2M101 vs ERZVF1T101 |