Part Details for ES-2011-T311-018A by TE Connectivity
Overview of ES-2011-T311-018A by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT3-11.5-6L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
Q4018-AL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-8/4 | |
HPH2-0116LB | Coilcraft Inc | General Purpose Inductor, 11.6uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for ES-2011-T311-018A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK6054
|
Newark | E-Stop Switch, Spst-No/Spst-Nc, 8A/24Vdc, Contact Configuration:Spst-No, Spst-Nc, Switch Operation:Maintained, Switch Terminals:Wire Leaded With Connector, Contact Current Max:8A, Contact Voltage Ac Nom:-, Contact Voltage Dc Nom:24V Rohs Compliant: Yes |Kissling Te Connectivity ES-2011-T311-018A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.6200 / $93.0000 | Buy Now |
DISTI #
1734-ES-2011-T311-018A-ND
|
DigiKey | SWITCH ESTOP TWIST RESET 10A 32V Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.3514 | Buy Now |
DISTI #
571-ES-2011-T311018A
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches SWITCH EMERGENCY STOP | 0 |
|
$79.6800 / $83.9600 | Order Now |
|
Onlinecomponents.com | Emergency Stop Switch ES-2011-T311-018A RoHS: Compliant | 0 |
|
$69.0500 / $184.2700 | Buy Now |
DISTI #
K1156315
|
TTI | Emergency Stop Switches / E-Stop Switches Emergency Stop Switch ES-2011-T311-018A Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$87.4800 | Buy Now |