There are no models available for this part yet.
Overview of ES-279 by Brainboxes LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ES-279 by Brainboxes LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92T1120
|
Newark | Network Switch, Ethernet To 8Port Rs232, Data Rate Max:100Mbps, Network Speeds:10Mbps, 100Mbps, No. Of Ports:8, Switch Mounting:Din Rail Rohs Compliant: Yes |Brainboxes ES-279 (Alternate Part Number: 837324009972 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$729.7400 | Buy Now | |
DISTI #
67AC3705
|
Newark | Ethernet 8 Port Rs232 Rohs Compliant: Yes |Brainboxes ES-279 (Alternate Part Number: 837324009972 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$607.9700 | Buy Now | |
DISTI #
2265-ES-279-ND
|
DigiKey | 8 PORT RS232 ETHERNET TO SERIAL Min Qty: 1 Lead time: 6 Weeks Container: Box |
9 In Stock |
|
$668.2500 | Buy Now | |
DISTI #
360-ES-279
|
Mouser Electronics | Servers Ethernet 8 Port RS232 RoHS: Compliant | 10 |
|
$668.2500 | Buy Now | |
DISTI #
70279478
|
RS | Brainboxes RS232 Ethernet Media Converter, 10/100Mbit/s, 5 - 30 V dc | Brainboxes ES-279 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$607.4400 / $674.9300 | RFQ | |
DISTI #
ES-279
|
TME | Serial device server, Number of ports: 9, 5÷30VDC, screw type Min Qty: 1 | 0 |
|
$599.0900 / $710.3600 | RFQ | |
NAC | ES-279 8PORT RS232 ETHERNET TO RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |||
Neutron USA | Brainboxes ES-279 Ethernet To Serial Device Server | 3 |
|
$594.7900 | Buy Now |