Part Details for ES-U-2016-RM by Connective Peripherals Pte Ltd
Overview of ES-U-2016-RM by Connective Peripherals Pte Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO | |
XAL6020-161MEC | Coilcraft Inc | General Purpose Inductor, 0.16uH, 20%, 2625, |
Price & Stock for ES-U-2016-RM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3477-ES-U-2016-RM-ND
|
DigiKey | USB TO 16-PORT , METAL Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$437.3000 | Buy Now |
DISTI #
734-ES-U-2016-RM
|
Mouser Electronics | Interface Modules USB to 16 Ports RS422/RS485, Metal RoHS: Compliant | 0 |
|
$389.6200 / $396.3400 | Order Now |