Part Details for ES0444-000 by TE Connectivity
Overview of ES0444-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES0444-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ES0444-000
|
Avnet Americas | Cable 2Conductors 24AWG Tin Plated Copper White 600V - Bulk (Alt: ES0444-000) Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$2.7540 / $3.1093 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$2.8500 | Buy Now |
DISTI #
RYCES0444-000
|
Heilind Electronics | 55A1121-24-5/59-9-L422 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.7600 / $7.5500 | Buy Now | |
DISTI #
ES0444-000
|
Avnet Americas | Cable 2Conductors 24AWG Tin Plated Copper White 600V - Bulk (Alt: ES0444-000) Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$2.7540 / $3.1093 | Buy Now |
DISTI #
ES0444-000
|
Avnet Americas | Cable 2Conductors 24AWG Tin Plated Copper White 600V - Bulk (Alt: ES0444-000) Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$2.7540 / $3.1093 | Buy Now |
DISTI #
RYCES0444-000
|
Interstate Connecting Components | 55A1121-24-5/59-9-L422 | 0 |
|
Buy Now | |
DISTI #
000000000006400367
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$3.1100 / $3.8900 | Buy Now |
|
Master Electronics | 0 |
|
$2.7600 / $7.5500 | Buy Now |