Part Details for ES1006FL_R1_00001 by PanJit Semiconductor
Overview of ES1006FL_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES1006FL_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-ES1006FLR100001
|
Mouser Electronics | Rectifiers 600V,Super Fast Recovery Rectifiers,SOD-123FL,1A RoHS: Compliant | 0 |
|
$0.0550 / $0.4700 | Order Now |
DISTI #
ES1006FL-R1
|
TME | Diode: rectifying, SMD, 600V, 1A, 35ns, SOD123F, Ufmax: 1.7V, Ir: 10uA Min Qty: 5 | 2945 |
|
$0.0562 / $0.1564 | Buy Now |
|
NAC | 600V,Super Fast Recovery Rectifiers,SOD-123FL,1A RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 239567 |
|
$0.0360 / $0.0400 | Buy Now |
DISTI #
ES1006FL_R1_00001
|
Avnet Silica | SOD 123/1A/600V/SuperFast Rec. Rect./SMD/35ns (Alt: ES1006FL_R1_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ES1006FL_R1_00001
ES1006FL_R1_00001 CAD Models
ES1006FL_R1_00001 Part Data Attributes:
|
ES1006FL_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES1006FL_R1_00001
PanJit Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | PANJIT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ES1006FL_R1_00001
This table gives cross-reference parts and alternative options found for ES1006FL_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1006FL_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1JLHRFG | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ES1006FL_R1_00001 vs ES1JLHRFG |
ES1JFL | Surface Mount Superfast Rectifier, 3000-REEL | onsemi | ES1006FL_R1_00001 vs ES1JFL |
ES1JR3 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | ES1006FL_R1_00001 vs ES1JR3 |
ES1J | 1.0A Ultra Fast Recovery Rectifier, 7500-REEL | onsemi | ES1006FL_R1_00001 vs ES1J |
ES1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | ES1006FL_R1_00001 vs ES1J |
ES1JLHR2G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ES1006FL_R1_00001 vs ES1JLHR2G |
ES1JL | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ES1006FL_R1_00001 vs ES1JL |
ES1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Promax-Johnton Electronic Corporation | ES1006FL_R1_00001 vs ES1J |
FES1JLTRTS | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-219AA, ROHS COMPLIANT, PLASTIC, M1F, 2 PIN | Fagor Electrónica | ES1006FL_R1_00001 vs FES1JLTRTS |
ES1J_R2_10001 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | ES1006FL_R1_00001 vs ES1J_R2_10001 |