Part Details for ES1015 by Chemtronics
Overview of ES1015 by Chemtronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES1015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
00Z1305
|
Newark | Duster, Trigger Spray, 10Oz, Product Range:-, Dispensing Method:Spray Bottle, Volume:10Fl.oz (Us), Weight:10Oz, Duster Type:Compressed Gas, Features:Filtered To 0.2 Microns, Ozone Safe, Cfc & Hcfc Free, Nonflammable Rohs Compliant: Yes |Chemtronics ES1015 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$22.6000 / $22.9700 | Buy Now |
DISTI #
ES1015-ND
|
DigiKey | DUSTER ELECTRONICS 10 OZ Min Qty: 1 Lead time: 6 Weeks Container: Can |
133 In Stock |
|
$16.3600 / $22.6500 | Buy Now |
DISTI #
5168-ES1015
|
Mouser Electronics | Chemicals ULTRAJET 70 DUSTER 10oz/283g AERSOL CAN RoHS: Compliant | 36 |
|
$16.9800 / $20.7600 | Buy Now |
DISTI #
70206144
|
RS | Ultrajet 70 General Purpose Duster,10 oz (0.3L),Aerosol, SL: 5yr, Non-Flammable | ITW Chemtronics ES1015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 322 |
|
$20.1600 / $22.6500 | Buy Now |
|
Onlinecomponents.com |
7 In Stock |
|
$18.2000 / $24.1000 | Buy Now | |
|
Master Electronics |
7 In Stock |
|
$18.2000 / $24.1000 | Buy Now | |
DISTI #
237AE1015
|
Techni-Tool, Inc. | Chemtronics ES1015 Duster, Ultrajet 70, Non-Flammable, 10 oz | 165 |
|
$18.3700 | Buy Now |
DISTI #
237AE1015
|
TestEquity LLC | Chemtronics ES1015 Duster, Ultrajet 70, Non-Flammable, 10 oz | 165 |
|
$18.3700 | Buy Now |