Part Details for ES11 by Philmore
Overview of ES11 by Philmore
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT2024BE-S1-18E-40.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 SOT23 Oscillator | |
SiT2018BE-S1-18E-25.166000 | SiTime | 1 to 110 MHz, High Temperature (-40 to +125°C) SOT23 Oscillator | |
SIT2019BE-S1-18E-121.650000 | SiTime | 115 to 137 MHz, High Temperature (-40 to +125°C) SOT23 Oscillator |
Price & Stock for ES11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Circular DIN F 8 POS ST Panel Mount 8 Terminal 1 Port RoHS: Compliant |
6 In Stock |
|
$2.2200 / $3.6200 | Buy Now |
|
Master Electronics | Conn Circular DIN F 8 POS ST Panel Mount 8 Terminal 1 Port RoHS: Compliant |
6 In Stock |
|
$2.2200 / $3.6200 | Buy Now |