Part Details for ES110-0017 by Honeywell Sensing and Control
Overview of ES110-0017 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for ES110-0017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Temp Sensor Analog RoHS: Compliant |
11 In Stock |
|
$11.0100 / $15.7200 | Buy Now |
DISTI #
51644377
|
Verical | Packaged Thermistor Probes with Integral Connectors Min Qty: 5 Package Multiple: 5 Date Code: 1924 | Americas - 10 |
|
$20.2577 | Buy Now |
|
Master Electronics | Temp Sensor Analog RoHS: Compliant |
11 In Stock |
|
$11.0100 / $15.7200 | Buy Now |
Part Details for ES110-0017
ES110-0017 CAD Models
ES110-0017 Part Data Attributes:
|
ES110-0017
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
ES110-0017
Honeywell Sensing and Control
NTC Thermistor, 2000ohm, Panel Mount
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Honeywell | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Resistance | 2000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | CONNECTOR | |
Thermal Sensitivity Index | 3468 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |