Part Details for ES120-0010 by Honeywell Sensing and Control
Overview of ES120-0010 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMABNC0-010 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-010 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
CS-DSDHD44MF0-010 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-010 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 10ft |
Price & Stock for ES120-0010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Temp Sensor Analog RoHS: Compliant |
20 Partner Stock |
|
$3.0500 / $5.4500 | Buy Now |
DISTI #
68457581
|
Verical | Temp Sensor Analog RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 20 |
|
$3.6700 | Buy Now |
DISTI #
ES1200010-HON
|
TME | ES120-0010 Min Qty: 10 | 20 |
|
$4.6376 / $4.6390 | Buy Now |
DISTI #
C1S315200987012
|
Chip1Stop | NTC thermistor | 20 |
|
$4.5200 | Buy Now |
|
Master Electronics | Temp Sensor Analog RoHS: Compliant |
20 Partner Stock |
|
$3.0500 / $5.4500 | Buy Now |