Part Details for ES1B by Fairchild Semiconductor Corporation
Overview of ES1B by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ES1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1626 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 34 | 1680 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, DO-214AC / SMA | 1344 |
|
$0.0400 / $0.2000 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, DO-214AC / SMA | 2056 |
|
$0.0900 / $0.3000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2636 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6599 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for ES1B
ES1B CAD Models
ES1B Part Data Attributes
|
ES1B
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ES1B
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-214 | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 2LD, SMA, JEDEC DO-214, VARIATION AC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.92 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.47 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.015 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ES1B
This table gives cross-reference parts and alternative options found for ES1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, SMA, 2 PIN | Fairchild Semiconductor Corporation | ES1B vs S1B |