Part Details for ES1B by Frontier Electronics Co Ltd
Overview of ES1B by Frontier Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for ES1B
ES1B CAD Models
ES1B Part Data Attributes
|
ES1B
Frontier Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ES1B
Frontier Electronics Co Ltd
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTIER ELECTRONICS CORP | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ES1B
This table gives cross-reference parts and alternative options found for ES1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S110 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | ES1B vs S110 |
US1B | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | ES1B vs US1B |
HFMAF102 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | ES1B vs HFMAF102 |
UFM102L | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | Rectron Semiconductor | ES1B vs UFM102L |
SMAB110 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | KEC | ES1B vs SMAB110 |
SD1206S100S1R0 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, | Kyocera AVX Components | ES1B vs SD1206S100S1R0 |
LF2S | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | ES1B vs LF2S |
SS110 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | ES1B vs SS110 |
G1BF6 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | ES1B vs G1BF6 |
M2FL-TP-HF | Rectifier Diode, | Micro Commercial Components | ES1B vs M2FL-TP-HF |