Part Details for ES1B by Galaxy Microelectronics
Overview of ES1B by Galaxy Microelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ES1B
ES1B CAD Models
ES1B Part Data Attributes
|
ES1B
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
ES1B
Galaxy Microelectronics
Super Fast Recovery Rectifier, VRRM MAX (V): 100V; IAV MAX (A): 1A; VFM MAX (V): 0.98V; @ IF (A): 1A; IFSM MAX (A): 30A; IR MAX (UA): 5uA; @VR (V): 100V; TRR MAX (NS): 35ns; Package: SMA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | SMA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES |
Alternate Parts for ES1B
This table gives cross-reference parts and alternative options found for ES1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1BLHRVG | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ES1B vs ES1BLHRVG |
ES1BLHMQG | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ES1B vs ES1BLHMQG |
S1BLRT | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ES1B vs S1BLRT |
S1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Fuji Electric Co Ltd | ES1B vs S1B |
ES1BLHRUG | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ES1B vs ES1BLHRUG |
1N4934 | Rectifier Diode, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | ES1B vs 1N4934 |
EFM102L-W | Rectifier Diode, | Rectron Semiconductor | ES1B vs EFM102L-W |
ES1BFSHM2G | Rectifier Diode, | Taiwan Semiconductor | ES1B vs ES1BFSHM2G |
ES1BL | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ES1B vs ES1BL |
ES1BFS | Rectifier Diode, | Taiwan Semiconductor | ES1B vs ES1BFS |