Part Details for ES1B by SPC Multicomp
Overview of ES1B by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ES1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC0268
|
Newark | Rectifier, Single, 100V, 1A, Do-214Ac, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:950Mv, Reverse Recovery Time Trr Max:35Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Multicomp Pro ES1B Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9459 |
|
$0.0440 / $0.0770 | Buy Now |
DISTI #
2674986
|
element14 Asia-Pacific | RECTIFIER, SINGLE, 100V, 1A, DO-214AC RoHS: Compliant Min Qty: 5 Container: Cut Tape | 9459 |
|
$0.0807 / $0.2026 | Buy Now |
DISTI #
2674986RL
|
element14 Asia-Pacific | RECTIFIER, SINGLE, 100V, 1A, DO-214AC RoHS: Compliant Min Qty: 500 Container: Reel | 9459 |
|
$0.0807 | Buy Now |
DISTI #
4084608
|
element14 Asia-Pacific | DIODE, ULTRAFAST, 1A, 100V, SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.2172 / $0.9761 | Buy Now |
DISTI #
4084608RL
|
element14 Asia-Pacific | DIODE, ULTRAFAST, 1A, 100V, SMD RoHS: Compliant Min Qty: 5 Container: Reel | 0 |
|
$0.2172 / $0.9761 | Buy Now |
DISTI #
2674986RL
|
Farnell | RECTIFIER, SINGLE, 100V, 1A, DO-214AC RoHS: Compliant Min Qty: 500 Lead time: 20 Weeks, 5 Days Container: Reel | 9459 |
|
$0.0442 / $0.0708 | Buy Now |
DISTI #
2674986
|
Farnell | RECTIFIER, SINGLE, 100V, 1A, DO-214AC RoHS: Compliant Min Qty: 5 Lead time: 20 Weeks, 5 Days Container: Cut Tape | 9459 |
|
$0.0442 / $0.1773 | Buy Now |
DISTI #
4084608RL
|
Farnell | DIODE, ULTRAFAST, 1A, 100V, SMD RoHS: Compliant Min Qty: 5 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.1898 / $0.8505 | Buy Now |
DISTI #
4084608
|
Farnell | DIODE, ULTRAFAST, 1A, 100V, SMD RoHS: Compliant Min Qty: 5 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1898 / $0.8505 | Buy Now |
Part Details for ES1B
ES1B CAD Models
ES1B Part Data Attributes
|
ES1B
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
ES1B
SPC Multicomp
1A, 100V, SILICON, SIGNAL DIODE, DO-214AC, SMA, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES1B
This table gives cross-reference parts and alternative options found for ES1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V2 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | ES1B vs V2 |
S1BHF2G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES1B vs S1BHF2G |
ESH2BAM2 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES1B vs ESH2BAM2 |
SFM12-L | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA-L, 2 PIN | Formosa Microsemi Co Ltd | ES1B vs SFM12-L |
RS1BHF3 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN | Taiwan Semiconductor | ES1B vs RS1BHF3 |
ES1BHF2 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN | Taiwan Semiconductor | ES1B vs ES1BHF2 |
HS1AF2G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, FOLDED SMA, 2 PIN | Taiwan Semiconductor | ES1B vs HS1AF2G |
EGFM102-H | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Formosa Microsemi Co Ltd | ES1B vs EGFM102-H |
FFM102-T | Rectifier Diode, | Rectron Semiconductor | ES1B vs FFM102-T |
HS1BHF3 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN | Taiwan Semiconductor | ES1B vs HS1BHF3 |