Part Details for ES1B by Taiwan Semiconductor
Overview of ES1B by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ES1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-ES1BCT-ND
|
DigiKey | DIODE GEN PURP 100V 1A DO214AC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12883 In Stock |
|
$0.0573 / $0.4700 | Buy Now |
DISTI #
ES1B
|
Avnet Americas | Diode Super-Fast Recovery 100V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: ES1B) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0319 / $0.0372 | Buy Now |
DISTI #
821-ES1B
|
Mouser Electronics | Rectifiers 35ns, 1A, 100V, Super Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0560 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 7500 | 0 |
|
$0.0404 | Buy Now |
DISTI #
ES1B
|
Avnet Americas | Diode Super-Fast Recovery 100V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: ES1B) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0319 / $0.0372 | Buy Now |
DISTI #
ES1B
|
Avnet Americas | Diode Super-Fast Recovery 100V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: ES1B) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0319 / $0.0372 | Buy Now |
DISTI #
ES1B
|
EBV Elektronik | Diode Super-Fast Recovery 100V 1A 2-Pin DO-214AC T/R (Alt: ES1B) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 1 Weeks, 1 Days | EBV - 15000 |
|
Buy Now | |
DISTI #
3519287
|
element14 Asia-Pacific | RECTIFIER, SINGLE, 100V, 1A, DO-214AC RoHS: Compliant Min Qty: 5 Container: Cut Tape | 11852 |
|
$0.0888 / $0.4990 | Buy Now |
DISTI #
3519287RL
|
element14 Asia-Pacific | RECTIFIER, SINGLE, 100V, 1A, DO-214AC RoHS: Compliant Min Qty: 100 Container: Reel | 11852 |
|
$0.0888 / $0.1769 | Buy Now |
DISTI #
3519287
|
Farnell | RECTIFIER, SINGLE, 100V, 1A, DO-214AC RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 11852 |
|
$0.0722 / $0.5382 | Buy Now |
Part Details for ES1B
ES1B CAD Models
ES1B Part Data Attributes
|
ES1B
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES1B
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ES1B
This table gives cross-reference parts and alternative options found for ES1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Promax-Johnton Electronic Corporation | ES1B vs ES1B |
ES1B-AU_R2_100A1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | ES1B vs ES1B-AU_R2_100A1 |
ES1B_R2_00001 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | ES1B vs ES1B_R2_00001 |
SF14G-TP | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Micro Commercial Components | ES1B vs SF14G-TP |
ES1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Surge Components Inc | ES1B vs ES1B |
ES1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | ES1B vs ES1B |
S1B-13-F-7 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN | Diodes Incorporated | ES1B vs S1B-13-F-7 |
ES1B-E3/5AT | DIODE 1 A, 100 V, SILICON, SIGNAL DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Signal Diode | Vishay Semiconductors | ES1B vs ES1B-E3/5AT |
S1BT/R | 1A, 100V, SILICON, SIGNAL DIODE, DO-214AC, PLASTIC, SMA, 2 PIN | NXP Semiconductors | ES1B vs S1BT/R |
S1B-13-F | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN | Diodes Incorporated | ES1B vs S1B-13-F |