Part Details for ES1B by YAGEO Corporation
Overview of ES1B by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4208
|
Newark | Rectifier, 100V, 1A, Do-214Ac, Repetitive Peak Reverse Voltage:100V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:950Mv, Reverse Recovery Time:15Ns, Forward Surge Current:30A, No. Of Pins:2 Pin Rohs Compliant: Yes |Yageo ES1B Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0810 | Buy Now |
DISTI #
80AK4209
|
Newark | Rectifier, 100V, 1A, Do-214Ac, Repetitive Peak Reverse Voltage:100V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:950Mv, Reverse Recovery Time:15Ns, Forward Surge Current:30A, No. Of Pins:2 Pin Rohs Compliant: Yes |Yageo ES1B Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0720 | Buy Now |
DISTI #
13-ES1BCT-ND
|
DigiKey | RECTIFIER DO-214AC100V 0.95V Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4955 In Stock |
|
$0.0408 / $0.3400 | Buy Now |
DISTI #
603-ES1B
|
Mouser Electronics | Rectifiers 100V 1A FAST RECOVERY MAX DC a. 25C 5uA RoHS: Compliant | 9742 |
|
$0.0490 / $0.3500 | Buy Now |
DISTI #
4220202RL
|
element14 Asia-Pacific | RECTIFIER, 100V, 1A, DO-214AC RoHS: Compliant Min Qty: 100 Container: Reel | 4580 |
|
$0.0521 / $0.1218 | Buy Now |
DISTI #
4220202
|
element14 Asia-Pacific | RECTIFIER, 100V, 1A, DO-214AC RoHS: Compliant Min Qty: 5 Container: Cut Tape | 4580 |
|
$0.0521 / $0.3493 | Buy Now |
DISTI #
4220202RL
|
Farnell | RECTIFIER, 100V, 1A, DO-214AC RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 1 Days Container: Reel | 4580 |
|
$0.0500 / $0.1274 | Buy Now |
DISTI #
4220202
|
Farnell | RECTIFIER, 100V, 1A, DO-214AC RoHS: Compliant Min Qty: 5 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 4580 |
|
$0.0500 / $0.4009 | Buy Now |
Part Details for ES1B
ES1B CAD Models
ES1B Part Data Attributes
|
ES1B
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
ES1B
YAGEO Corporation
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | FREE WHEELING DIODE | |
Application | SUPER FAST RECOVERY | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |