-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0A Ultra Fast Recovery Rectifier, 7500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK1295
|
Newark | Diodes, Rectifiers - Single, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:920Mv, Reverse Recovery Time Trr Max:15Ns, Forward Surge Current Ifsm Max:30A, Rohs Compliant: Yes |Onsemi ES1B Min Qty: 7500 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0700 / $0.1070 | Buy Now |
DISTI #
67T1249
|
Newark | Rectifier Diode, Single, 100 V, 1 A, 950 Mv, 15 Ns, 30 A Rohs Compliant: Yes |Onsemi ES1B Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8910 |
|
$0.1550 / $0.4610 | Buy Now |
DISTI #
58K1380
|
Newark | Fast Diode, 1A, 100V, Do-214Ac, Repetitive Peak Reverse Voltage:100V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:950Mv, Reverse Recovery Time:15Ns, Forward Surge Current:30A, No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi ES1B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7728 |
|
$0.1490 / $0.4550 | Buy Now |
DISTI #
25AC9433
|
Newark | Ufr Sma Pn 1A 100V Rohs Compliant: Yes |Onsemi ES1B Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 / $0.0790 | Buy Now |
DISTI #
ES1BFSCT-ND
|
DigiKey | DIODE SUPERFAST SMA 100V 15NS Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
268295 In Stock |
|
$0.0688 / $0.4300 | Buy Now |
DISTI #
ES1B
|
Avnet Americas | Diode Switching 100V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: ES1B) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 7500 |
|
$0.0650 / $0.0775 | Buy Now |
DISTI #
ES1B
|
Avnet Americas | Diode Switching 100V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: ES1B) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0650 / $0.0775 | Buy Now |
DISTI #
ES1B
|
Avnet Americas | Diode Switching 100V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: ES1B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0639 / $0.0765 | Buy Now |
DISTI #
512-ES1B
|
Mouser Electronics | Rectifiers 1.0a Rectifier UF Recovery RoHS: Compliant | 217357 |
|
$0.0750 / $0.4300 | Buy Now |
|
Future Electronics | ES1B Series 1 A 100 V 15 ns Surface Mount Fast Recovery Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 142500Reel |
|
$0.0730 / $0.0777 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ES1B
onsemi
Buy Now
Datasheet
|
Compare Parts:
ES1B
onsemi
1.0A Ultra Fast Recovery Rectifier, 7500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMA, 2 PIN | |
Manufacturer Package Code | 403AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 50 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.92 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.47 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.015 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ES1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Promax-Johnton Electronic Corporation | ES1B vs ES1B |
ES1B-AU_R2_100A1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | ES1B vs ES1B-AU_R2_100A1 |
ES1B_R2_00001 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | ES1B vs ES1B_R2_00001 |
SF14G-TP | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Micro Commercial Components | ES1B vs SF14G-TP |
ES1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Surge Components Inc | ES1B vs ES1B |
ES1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | ES1B vs ES1B |
S1B-13-F-7 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN | Diodes Incorporated | ES1B vs S1B-13-F-7 |
ES1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | ES1B vs ES1B |
ES1B-E3/5AT | DIODE 1 A, 100 V, SILICON, SIGNAL DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Signal Diode | Vishay Semiconductors | ES1B vs ES1B-E3/5AT |
S1BT/R | 1A, 100V, SILICON, SIGNAL DIODE, DO-214AC, PLASTIC, SMA, 2 PIN | NXP Semiconductors | ES1B vs S1BT/R |