-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0896
|
Newark | Rectifier, 100V, 1A, Sub Sma Rohs Compliant: Yes |Taiwan Semiconductor ES1BL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 27940 |
|
$0.1190 / $0.4090 | Buy Now |
DISTI #
1801-ES1BLCT-ND
|
DigiKey | DIODE GEN PURP 100V 1A SUB SMA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38231 In Stock |
|
$0.0725 / $0.4700 | Buy Now |
DISTI #
ES1BL
|
Avnet Americas | Diode Super Fast Recovery Rectifier 100V 1A 2-Pin Sub SMA T/R - Tape and Reel (Alt: ES1BL) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0731 / $0.0812 | Buy Now |
DISTI #
821-ES1BL
|
Mouser Electronics | Rectifiers 35ns, 1A, 100V, Super Fast Recovery Rectifier RoHS: Compliant | 19582 |
|
$0.0760 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0893 | Buy Now |
DISTI #
ES1BL
|
Avnet Americas | Diode Super Fast Recovery Rectifier 100V 1A 2-Pin Sub SMA T/R - Tape and Reel (Alt: ES1BL) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0731 / $0.0812 | Buy Now |
|
Chip1Cloud | 1.0 AMP. Surface Mount Super Fast Rectifiers | 1570 |
|
RFQ | |
DISTI #
4198304
|
element14 Asia-Pacific | RECTIFIER, 100V, 1A, SUB SMA RoHS: Compliant Min Qty: 5 Container: Cut Tape | 27940 |
|
$0.0970 / $0.3822 | Buy Now |
DISTI #
4198304RL
|
element14 Asia-Pacific | RECTIFIER, 100V, 1A, SUB SMA RoHS: Compliant Min Qty: 100 Container: Reel | 27940 |
|
$0.0970 / $0.1711 | Buy Now |
DISTI #
4198304
|
Farnell | RECTIFIER, 100V, 1A, SUB SMA RoHS: Compliant Min Qty: 5 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 27940 |
|
$0.0959 / $0.4379 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ES1BL
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES1BL
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, PLASTIC, SUB SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ES1BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGF1BHE3_A/I | Rectifier Diode, | Vishay Intertechnologies | ES1BL vs RGF1BHE3_A/I |
ES1BH | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES1BL vs ES1BH |
RGF1BHE3_A/H | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214BA, | Vishay Intertechnologies | ES1BL vs RGF1BHE3_A/H |
GF1BHE3_A/H | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214BA, | Vishay Intertechnologies | ES1BL vs GF1BHE3_A/H |
V1FM10-M3/I | Rectifier Diode, | Vishay Intertechnologies | ES1BL vs V1FM10-M3/I |
ES1BFS | Rectifier Diode, | Taiwan Semiconductor | ES1BL vs ES1BFS |
S1BLHRVG | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ES1BL vs S1BLHRVG |
ES1BLH | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ES1BL vs ES1BLH |
FF2 | Rectifier Diode, | Surge Components Inc | ES1BL vs FF2 |
SS110LH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ES1BL vs SS110LH |