-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9565
|
Newark | Ss Diode, 150V, 1A, Sma, Single Rohs Compliant: Yes |Diodes Inc. ES1C-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3144 |
|
$0.1210 / $0.4890 | Buy Now |
DISTI #
ES1C-FDICT-ND
|
DigiKey | DIODE GEN PURP 150V 1A SMA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
154033 In Stock |
|
$0.0730 / $0.4700 | Buy Now |
DISTI #
ES1C-13-F
|
Avnet Americas | Fast / Ultrafast Diode, 150 V, 1 A, Single, 920 mV, 25 ns, 30 A, DO-214AC (SMA), 2 Pins - Tape and Reel (Alt: ES1C-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 1445000 Factory Stock |
|
$0.0649 / $0.0766 | Buy Now |
DISTI #
621-ES1C-F
|
Mouser Electronics | Rectifiers 150V 1A RoHS: Compliant | 4945 |
|
$0.1830 / $0.4600 | Buy Now |
DISTI #
V72:2272_06702400
|
Arrow Electronics | Rectifier Diode Switching 150V 1A 25ns 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2038 Container: Cut Strips | Americas - 1963 |
|
$0.0730 / $0.4286 | Buy Now |
|
Future Electronics | ES1C Series 150 V 1 A Surface Mount Super-Fast Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0716 / $0.0781 | Buy Now |
|
Future Electronics | ES1C Series 150 V 1 A Surface Mount Super-Fast Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0716 / $0.0781 | Buy Now |
|
Bristol Electronics | 3654 |
|
RFQ | ||
|
Bristol Electronics | 1190 |
|
RFQ | ||
|
Quest Components | 1 A, 150 V, SILICON, SIGNAL DIODE | 105 |
|
$0.1213 / $0.1940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy