Part Details for ES1CL R3G by Taiwan Semiconductor
Overview of ES1CL R3G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES1CL R3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M7258
|
Newark | Diode, Ultra-Fast Surface Mount- Smd 1A 150V, Repetitive Peak Reverse Voltage:150V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:950Mv, Reverse Recovery Time:35Ns, Forward Surge Current:30A Rohs Compliant: Yes |Taiwan Semiconductor ES1CL R3G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2780 / $1.0500 | Buy Now |
DISTI #
ES1CLR3G-ND
|
DigiKey | DIODE GEN PURP 150V 1A SUB SMA Min Qty: 3600 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1106 / $0.1385 | Buy Now |
DISTI #
ES1CL R3G
|
Avnet Americas | Diode Super Fast Recovery Rectifier 150V 1A 2-Pin Sub SMA Plastic T/R - Tape and Reel (Alt: ES1CL R3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ |
Part Details for ES1CL R3G
ES1CL R3G CAD Models
ES1CL R3G Part Data Attributes:
|
ES1CL R3G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
ES1CL R3G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |