Part Details for ES1D by MDD
Overview of ES1D by MDD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3372-ES1DTR-ND
|
DigiKey | DIODE GP 200V 1A DO214AC SMA Min Qty: 20000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1135000 In Stock |
|
$0.0585 | Buy Now |
Part Details for ES1D
ES1D CAD Models
ES1D Part Data Attributes:
|
ES1D
MDD
Buy Now
|
Compare Parts:
ES1D
MDD
|
Samacsys Manufacturer | MDD |