Part Details for ES1DAF by Fairchild Semiconductor Corporation
Overview of ES1DAF by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ES1DAF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ES1DAF-ND
|
DigiKey | DIODE GEN PURP 200V 1A DO214AD Min Qty: 1063 Container: Bulk MARKETPLACE PRODUCT |
90000 In Stock |
|
$0.2800 | Buy Now |
|
Rochester Electronics | Rectifier Diode RoHS: Compliant Status: Active Min Qty: 1 | 4429 |
|
$0.2422 / $0.2850 | Buy Now |
Part Details for ES1DAF
ES1DAF CAD Models
ES1DAF Part Data Attributes
|
ES1DAF
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ES1DAF
Fairchild Semiconductor Corporation
Surface Mount Superfast Rectifier, 2LD, SMAF, NON JEDEC, FLAT LEAD, 10000/TAPE REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-214 | |
Pin Count | 2 | |
Manufacturer Package Code | 2LD, SMAF, NON JEDEC, FLAT LEAD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Diode Type | RECTIFIER DIODE | |
Moisture Sensitivity Level | 1 |