-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surface Mount Superfast Rectifier, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ES1DAFCT-ND
|
DigiKey | DIODE GEN PURP 200V 1A DO214AD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9680 In Stock |
|
$0.2442 / $0.7400 | Buy Now |
DISTI #
ES1DAF
|
Avnet Americas | 200V SUPER FAST RECTIFIER IN SMAF - Tape and Reel (Alt: ES1DAF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.2423 / $0.2892 | Buy Now |
DISTI #
ES1DAF
|
Avnet Americas | 200V SUPER FAST RECTIFIER IN SMAF - Tape and Reel (Alt: ES1DAF) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 10000 Partner Stock |
|
$0.1984 / $0.2368 | Buy Now |
DISTI #
512-ES1DAF
|
Mouser Electronics | Rectifiers 200V SMA Super Fast Rectifier RoHS: Compliant | 2667 |
|
$0.2800 / $0.7200 | Buy Now |
|
Future Electronics | Rectifier Diode 200V 1A Surface Mount DO-214AD RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.2350 | Buy Now |
|
Rochester Electronics | Rectifier Diode RoHS: Compliant Status: Active Min Qty: 1 | 90000 |
|
$0.2422 / $0.2850 | Buy Now |
DISTI #
ES1DAF
|
Avnet Americas | 200V SUPER FAST RECTIFIER IN SMAF - Tape and Reel (Alt: ES1DAF) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 10000 Partner Stock |
|
$0.1984 / $0.2368 | Buy Now |
DISTI #
ES1DAF
|
Avnet Americas | 200V SUPER FAST RECTIFIER IN SMAF - Tape and Reel (Alt: ES1DAF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.2423 / $0.2892 | Buy Now |
DISTI #
ES1DAF
|
Avnet Americas | 200V SUPER FAST RECTIFIER IN SMAF - Tape and Reel (Alt: ES1DAF) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 10000 Partner Stock |
|
$0.1984 / $0.2368 | Buy Now |
DISTI #
ES1DAF
|
Avnet Americas | 200V SUPER FAST RECTIFIER IN SMAF - Tape and Reel (Alt: ES1DAF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.2423 / $0.2892 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ES1DAF
onsemi
Buy Now
Datasheet
|
Compare Parts:
ES1DAF
onsemi
Surface Mount Superfast Rectifier, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMA-FL, 2 PIN | |
Manufacturer Package Code | 403AD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-214AD | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.034 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |