Part Details for ES1DLWH by Taiwan Semiconductor
Overview of ES1DLWH by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ES1DLWH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-ES1DLWHCT-ND
|
DigiKey | DIODE GEN PURP 200V 1A SOD123W Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33544 In Stock |
|
$0.0673 / $0.4300 | Buy Now |
DISTI #
ES1DLWH
|
Avnet Americas | Diode Super Fast Recovery Rectifier 200V 1A 2-Pin SOD-123W T/R - Tape and Reel (Alt: ES1DLWH) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0653 / $0.0725 | Buy Now |
DISTI #
821-ES1DLWH
|
Mouser Electronics | Rectifiers 35ns, 1A, 200V, Super Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0650 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0797 | Buy Now |
DISTI #
ES1DLWH
|
Avnet Americas | Diode Super Fast Recovery Rectifier 200V 1A 2-Pin SOD-123W T/R - Tape and Reel (Alt: ES1DLWH) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0653 / $0.0725 | Buy Now |
DISTI #
ES1DLWH
|
EBV Elektronik | Diode Super Fast Recovery Rectifier 200V 1A 2-Pin SOD-123W T/R (Alt: ES1DLWH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for ES1DLWH
ES1DLWH CAD Models
ES1DLWH Part Data Attributes:
|
ES1DLWH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES1DLWH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123W, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SOD-123W, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | SNUBBER DIODE, FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for ES1DLWH
This table gives cross-reference parts and alternative options found for ES1DLWH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1DLWH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG10D | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | Galaxy Microelectronics | ES1DLWH vs SG10D |
U1DF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ES1DLWH vs U1DF4 |
S1DF-TR2G | Rectifier Diode, | Taiwan Semiconductor | ES1DLWH vs S1DF-TR2G |
SK120B | Rectifier Diode | Viking Tech Corp | ES1DLWH vs SK120B |
HER103 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), | JGD Semiconductors Co Ltd | ES1DLWH vs HER103 |
SM1200AF-C | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMAF, 2 PIN | Secos Corporation | ES1DLWH vs SM1200AF-C |
S120QF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ES1DLWH vs S120QF1 |
U1DFF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ES1DLWH vs U1DFF1 |
GF1D | Rectifier Diode, | Taitron Components Inc | ES1DLWH vs GF1D |
EFM104L-W | Rectifier Diode, | Rectron Semiconductor | ES1DLWH vs EFM104L-W |