-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0A Ultra Fast Recovery Rectifier, 7500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X4810
|
Newark | Rectifier Diode, Single, 300 V, 1 A, 1.3 V, 35 Ns, 30 A Rohs Compliant: Yes |Onsemi ES1F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 58090 |
|
$0.1740 / $0.3800 | Buy Now |
DISTI #
52M3091
|
Newark | Rectifier Diode, Single, 300 V, 1 A, 1.3 V, 35 Ns, 30 A Rohs Compliant: Yes |Onsemi ES1F RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.1040 | Buy Now |
DISTI #
ES1FCT-ND
|
DigiKey | DIODE SUPERFAST SMA 300V 25NS Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31055 In Stock |
|
$0.0751 / $0.5000 | Buy Now |
DISTI #
ES1F
|
Avnet Americas | Diode Switching 300V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: ES1F) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 55000 Partner Stock |
|
$0.0744 / $0.0888 | Buy Now |
DISTI #
ES1F
|
Avnet Americas | Diode Switching 300V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: ES1F) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 32500 Factory Stock |
|
$0.0744 / $0.0888 | Buy Now |
DISTI #
ES1F
|
Avnet Americas | Diode Switching 200V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: ES1F) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 32500 Factory Stock |
|
$0.0744 / $0.0888 | Buy Now |
DISTI #
512-ES1F
|
Mouser Electronics | Rectifiers 1.0 A Ultra Fast Recovery Rect RoHS: Compliant | 47871 |
|
$0.0860 / $0.4200 | Buy Now |
|
Future Electronics | ES1F Series 1 A 35 ns 300 V Max Reverse Voltage SMT Fast Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 7500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0744 / $0.0791 | Buy Now |
|
Future Electronics | ES1F Series 1 A 35 ns 300 V Max Reverse Voltage SMT Fast Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 7500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0744 / $0.0791 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0726 / $0.0821 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ES1F
onsemi
Buy Now
Datasheet
|
Compare Parts:
ES1F
onsemi
1.0A Ultra Fast Recovery Rectifier, 7500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMA, 2 PIN | |
Manufacturer Package Code | 403AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.47 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |