Part Details for ES1G-HF by Comchip Technology Corporation Ltd
Overview of ES1G-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ES1G-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-ES1G-HFCT-ND
|
DigiKey | DIODE GEN PURP 400V 1A DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4775 In Stock |
|
$0.0558 / $0.4700 | Buy Now |
DISTI #
750-ES1G-HF
|
Mouser Electronics | Rectifiers RECTIFIER SUPER FAST RECOVERY 400V 1A SMA RoHS: Compliant | 4193 |
|
$0.0550 / $0.4700 | Buy Now |
DISTI #
42655742
|
Verical | Diode Switching 400V 1A 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.2579 | Buy Now |
|
Karl Kruse GmbH & Co KG | 5000 |
|
RFQ | ||
|
NAC | RECTIFIER SUPER FAST RECOVERY 400V 1A SMA RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.0608 / $0.1509 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5000 |
|
RFQ | |
|
Chip1Cloud | RECTIFIER SUPER FAST RECOVERY 40 | 1240 |
|
RFQ |
Part Details for ES1G-HF
ES1G-HF CAD Models
ES1G-HF Part Data Attributes:
|
ES1G-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ES1G-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2019-11-20 | |
Samacsys Manufacturer | Comchip Technology | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES1G-HF
This table gives cross-reference parts and alternative options found for ES1G-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1G-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.