Part Details for ES1G by Surge Components Inc
Overview of ES1G by Surge Components Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ES1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2616-ES1G-ND
|
DigiKey | DIODE GEN PURP 400V 1A DO214AC Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
245 In Stock |
|
$0.1500 | Buy Now |
DISTI #
ES1G
|
Avnet Americas | Super Fast Surface Mount Rectifier 1A 400V 2-Pin DO-214AC - Tape and Reel (Alt: ES1G) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0378 | Buy Now |
|
Future Electronics | ES1 Series 1 A 400 V 35 ns Surface Mount Super Fast Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.1470 / $0.1560 | Buy Now |
|
Future Electronics | ES1 Series 1 A 400 V 35 ns Surface Mount Super Fast Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.1470 / $0.1560 | Buy Now |
|
Future Electronics | ES1 Series 1 A 400 V 35 ns Surface Mount Super Fast Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.1430 / $0.1540 | Buy Now |
DISTI #
ES1G
|
Avnet Americas | Super Fast Surface Mount Rectifier 1A 400V 2-Pin DO-214AC - Tape and Reel (Alt: ES1G) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0378 | Buy Now |
Part Details for ES1G
ES1G CAD Models
ES1G Part Data Attributes:
|
ES1G
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
ES1G
Surge Components Inc
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ES1G
This table gives cross-reference parts and alternative options found for ES1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1GL | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ES1G vs ES1GL |
FES1GE | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-219AA, | Diodes Incorporated | ES1G vs FES1GE |
ES1GLHR3G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ES1G vs ES1GLHR3G |
ES1G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | ES1G vs ES1G |
ES1GHR3G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES1G vs ES1GHR3G |