Part Details for ES1GL RFG by Taiwan Semiconductor
Overview of ES1GL RFG by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES1GL RFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ES1GLRFG-ND
|
DigiKey | DIODE GEN PURP 400V 1A SUB SMA Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ES1GL RFG
|
Avnet Americas | Diode Super Fast Recovery Rectifier 400V 1A 2-Pin Sub SMA Plastic T/R - Tape and Reel (Alt: ES1GL RFG) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for ES1GL RFG
ES1GL RFG CAD Models
ES1GL RFG Part Data Attributes
|
ES1GL RFG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
ES1GL RFG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |