Part Details for ES1GLW by Taiwan Semiconductor
Overview of ES1GLW by Taiwan Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ES1GLW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-ES1GLWCT-ND
|
DigiKey | 35NS, 1A, 400V, SUPER FAST RECOV Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20000 In Stock |
|
$0.0670 / $0.4200 | Buy Now |
DISTI #
ES1GLW
|
Avnet Americas | Diode Super-Fast Recovery 400V 1A 2-Pin SOD-123W T/R - Tape and Reel (Alt: ES1GLW) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0385 / $0.0435 | Buy Now |
DISTI #
821-ES1GLW
|
Mouser Electronics | Rectifiers 35ns, 1A, 400V, Super Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0650 / $0.0800 | Order Now |
DISTI #
E02:0323_17768473
|
Arrow Electronics | Diode Switching 400V 1A 2-Pin SOD-123W T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2305 | Europe - 12800 |
|
$0.0639 / $0.3886 | Buy Now |
DISTI #
V36:1790_26151271
|
Arrow Electronics | Diode Switching 400V 1A 2-Pin SOD-123W T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks | Americas - 10000 |
|
$0.0605 | Buy Now |
|
Future Electronics | Rectifiers 35ns, 1A, 400V, Super Fast Recovery Rectifier RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0577 / $0.0625 | Buy Now |
DISTI #
69116028
|
Verical | Diode Switching 400V 1A 2-Pin SOD-123W T/R Min Qty: 82 Package Multiple: 1 Date Code: 2305 | Americas - 12800 |
|
$0.0636 / $0.2747 | Buy Now |
DISTI #
61749917
|
Verical | Diode Switching 400V 1A 2-Pin SOD-123W T/R Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.0605 | Buy Now |
DISTI #
ES1GLW
|
Avnet Americas | Diode Super-Fast Recovery 400V 1A 2-Pin SOD-123W T/R - Tape and Reel (Alt: ES1GLW) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0385 / $0.0435 | Buy Now |
DISTI #
ES1GLW
|
Avnet Asia | Diode Super-Fast Recovery 400V 1A 2-Pin SOD-123W T/R (Alt: ES1GLW) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0609 / $0.0682 | Buy Now |
Part Details for ES1GLW
ES1GLW CAD Models
ES1GLW Part Data Attributes:
|
ES1GLW
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES1GLW
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, SOD-123W, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SOD-123W, 2 PIN | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ES1GLW
This table gives cross-reference parts and alternative options found for ES1GLW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1GLW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM106B-HF-W | Rectifier Diode, | Rectron Semiconductor | ES1GLW vs EFM106B-HF-W |
ES1FLHRH | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ES1GLW vs ES1FLHRH |
ES1GFSHM3G | Rectifier Diode, | Taiwan Semiconductor | ES1GLW vs ES1GFSHM3G |
US1G | Rectifier Diode, | Taitron Components Inc | ES1GLW vs US1G |
EFM106L-W | Rectifier Diode, | Rectron Semiconductor | ES1GLW vs EFM106L-W |
ES1DLRF | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ES1GLW vs ES1DLRF |
HS1GLRV | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ES1GLW vs HS1GLRV |
ER1G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), | Galaxy Microelectronics | ES1GLW vs ER1G |
HER105 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), | JGD Semiconductors Co Ltd | ES1GLW vs HER105 |
ES1G-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | ES1GLW vs ES1G-HF |