Part Details for ES1GWG_R2_00001 by PanJit Semiconductor
Overview of ES1GWG_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ES1GWG_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-ES1GWG_R2_00001
|
Mouser Electronics | Rectifiers 400V Super Fast Recovery Rectifiers 1A RoHS: Compliant | 0 |
|
$0.0490 / $0.0610 | Order Now |
|
NAC | 400V,Super Fast Recovery Rectifiers,SMA,1A RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 | 0 |
|
RFQ |
Part Details for ES1GWG_R2_00001
ES1GWG_R2_00001 CAD Models
ES1GWG_R2_00001 Part Data Attributes
|
ES1GWG_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES1GWG_R2_00001
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA(W), 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ES1GWG_R2_00001
This table gives cross-reference parts and alternative options found for ES1GWG_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1GWG_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEF104FL | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Secos Corporation | ES1GWG_R2_00001 vs SEF104FL |
S1GLRFG | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ES1GWG_R2_00001 vs S1GLRFG |
ES1GFLRVG | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Taiwan Semiconductor | ES1GWG_R2_00001 vs ES1GFLRVG |
1N4004 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), | JGD Semiconductors Co Ltd | ES1GWG_R2_00001 vs 1N4004 |
SA1G | Rectifier Diode, Avalanche, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | ES1GWG_R2_00001 vs SA1G |
GS1GTR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | ES1GWG_R2_00001 vs GS1GTR |
ES1G-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | ES1GWG_R2_00001 vs ES1G-HF |
HER105 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), | JGD Semiconductors Co Ltd | ES1GWG_R2_00001 vs HER105 |
PU4 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | ES1GWG_R2_00001 vs PU4 |
HS1GLW | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | ES1GWG_R2_00001 vs HS1GLW |