Part Details for ES1JF R2G by Taiwan Semiconductor
Overview of ES1JF R2G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES1JF R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ES1JFR2G-ND
|
DigiKey | DIODE GEN PURP 600V 1A SMAF Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ES1JF R2G
|
Avnet Americas | Diode Super Fast Rectifier 600V 1A 2-Pin Case SMAF Paper T/R - Tape and Reel (Alt: ES1JF R2G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ES1JF R2G
|
Avnet Americas | Diode Super Fast Rectifier 600V 1A 2-Pin Case SMAF Paper T/R - Tape and Reel (Alt: ES1JF R2G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ |
Part Details for ES1JF R2G
ES1JF R2G CAD Models
ES1JF R2G Part Data Attributes:
|
ES1JF R2G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
ES1JF R2G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |