-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-220AA, SMP, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R1966
|
Newark | Diode, Rectifier, Ultrafast, 1A, 100V, Smp, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:920Mv, Reverse Recovery Time Trr Max:15Ns, Diode Case Style:Do-220Aa Rohs Compliant: Yes |Vishay ES1PB-M3/84A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 22783 |
|
$0.1350 | Buy Now |
DISTI #
98AK6286
|
Newark | Rectifier, 0.92V, 1A, Do-220Aa Rohs Compliant: Yes |Vishay ES1PB-M3/84A Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1760 / $0.2280 | Buy Now |
DISTI #
70AC6461
|
Newark | Rectifier, 1A, 100V, Do-220Aa, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:920Mv, Reverse Recovery Time Trr Max:15Ns, Forward Surge Current Ifsm Max:30A Rohs Compliant: Yes |Vishay ES1PB-M3/84A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1880 | Buy Now |
DISTI #
ES1PB-M3/84A
|
Avnet Americas | Diode Switching 100V 1A 2-Pin SMP T/R - Tape and Reel (Alt: ES1PB-M3/84A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1304 / $0.1657 | Buy Now |
DISTI #
625-ES1PB-M3/84A
|
Mouser Electronics | Rectifiers 1.0Amp 100volt RoHS: Compliant | 4524 |
|
$0.1380 / $0.3800 | Buy Now |
|
Future Electronics | ES1PB Series 100 V 1 A 25 ns Surface Mount Ultrafast Rectifier - DO-220AA (SMP) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1190 / $0.1270 | Buy Now |
|
Future Electronics | ES1PB Series 100 V 1 A 25 ns Surface Mount Ultrafast Rectifier - DO-220AA (SMP) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1190 / $0.1270 | Buy Now |
DISTI #
68470015
|
Verical | Diode Switching 100V 1A 2-Pin SMP T/R Min Qty: 371 Package Multiple: 1 | Americas - 16000 |
|
$0.1818 / $0.2116 | Buy Now |
DISTI #
66387666
|
Verical | Diode Switching 100V 1A 2-Pin SMP T/R Min Qty: 196 Package Multiple: 1 Date Code: 2252 | Americas - 3000 |
|
$0.1325 / $0.1600 | Buy Now |
|
Bristol Electronics | 1683 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ES1PB-M3/84A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ES1PB-M3/84A
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-220AA, SMP, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMP, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.92 V | |
JEDEC-95 Code | DO-220AA | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.015 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for ES1PB-M3/84A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1PB-M3/84A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF1BF_00001 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | ES1PB-M3/84A vs UF1BF_00001 |
UF1BF_R2_00001 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | ES1PB-M3/84A vs UF1BF_R2_00001 |