Part Details for ES1PC-E3/84A by Vishay Intertechnologies
Overview of ES1PC-E3/84A by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ES1PC-E3/84A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | DO-220AA | 1874 |
|
RFQ |
Part Details for ES1PC-E3/84A
ES1PC-E3/84A CAD Models
ES1PC-E3/84A Part Data Attributes:
|
ES1PC-E3/84A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ES1PC-E3/84A
Vishay Intertechnologies
Rectifier Diode, 1 Element, 1A, 150V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.865 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.015 µs | |
Surface Mount | YES |
Alternate Parts for ES1PC-E3/84A
This table gives cross-reference parts and alternative options found for ES1PC-E3/84A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1PC-E3/84A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1PC-M3/84A | Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-220AA, SMP, 2 PIN | Vishay Intertechnologies | ES1PC-E3/84A vs ES1PC-M3/84A |
ES1PC-E3/84A | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN | Vishay Semiconductors | ES1PC-E3/84A vs ES1PC-E3/84A |