Part Details for ES1S41653 by APEM Inc
Overview of ES1S41653 by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ES1S41653
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X7436
|
Newark | Emergency Stop Switch, Dpst-Nc, 24Vdc, Contact Configuration:Dpst-Nc, Switch Operation:On-On, Switch Terminals:Solder Lug, Contact Current Max:1A, Contact Voltage Ac Nom:-, Contact Voltage Dc Nom:24V, Pushbutton Actuator Style:Round Rohs Compliant: Yes |Apem ES1S41653 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$217.1600 / $267.6300 | Buy Now |
DISTI #
679-3098-ND
|
DigiKey | SWITCH E-STOP PULL RESET 1A 24V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
31 In Stock |
|
$231.6888 / $262.5800 | Buy Now |
DISTI #
642-ES1S41653
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches DPDT 2NC 24V 1A ILLUM Green IP65 RoHS: Compliant | 36 |
|
$250.7200 / $269.8100 | Buy Now |
DISTI #
70244932
|
RS | Switch, E-Stop, Sealed, Heavy Duty, All Metal, DPST-NC, ON-OFF, Red Act,1A,24VDC, Solder | APEM Components ES1S41653 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$267.7900 | Buy Now |
|
Onlinecomponents.com | Pushbutton Switch - DPST-NC - On-Off - 1A 24VDC - Pull Reset - Status Indicator - IP65 - Solder Lug Termination - Panel Mount, Front. |
88 In Stock |
|
$258.4400 / $314.0600 | Buy Now |
|
Master Electronics | Pushbutton Switch - DPST-NC - On-Off - 1A 24VDC - Pull Reset - Status Indicator - IP65 - Solder Lug Termination - Panel Mount, Front. |
88 In Stock |
|
$258.4400 / $314.0600 | Buy Now |
Part Details for ES1S41653
ES1S41653 CAD Models
ES1S41653 Part Data Attributes
|
ES1S41653
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
ES1S41653
APEM Inc
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Apem | |
Actuator Color | RED | |
Actuator Length | 1.173 inch | |
Actuator Material | ALUMINIUM | |
Actuator Travel | 4.2 mm | |
Actuator Type | ROUND TYPE | |
Additional Feature | CORROSION PROOF; APPROVAL: EN | |
Body Color | YELLOW | |
Body Height | 14.5 mm | |
Body Length or Diameter | 22 mm | |
Bushing Diameter | 0.874 inch | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@24VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 6050 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Housing Material | ALUMINIUM | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED; IK10; IP65; IP67; IP69K | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.161 inch | |
Termination Type | SOLDER |